P4KE530CA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13150 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,13150 $
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,16825 $
Datasheet
725V Clamp 550mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE530CA

DigiKey Part Number
P4KE530CA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE530CA
Description
TVS DIODE 477VWM 725VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
725V Clamp 550mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE530CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
477V
Voltage - Breakdown (Min)
503.5V
Voltage - Clamping (Max) @ Ipp
725V
Current - Peak Pulse (10/1000µs)
550mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,21344 $1.067,20 $
Manufacturers Standard Package
Unit Price without VAT:0,21344 $
Unit Price with VAT:0,25399 $