
P4KE500CA | |
|---|---|
DigiKey Part Number | P4KE500CA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE500CA |
Description | TVS DIODE DO204AL |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE500CA Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Operating Temperature -55°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Obsolete | Package / Case DO-204AL, DO-41, Axial |
Type Zener | Supplier Device Package |
Bidirectional Channels 1 | Base Product Number |
Power - Peak Pulse 400W |

