
P4KE480A | |
|---|---|
DigiKey Part Number | P4KE480ATR-ND - Tape & Reel (TR) P4KE480ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE480A |
Description | TVS DIODE 408VWM 658VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 658V Clamp 610mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE480A Models |
Category | Current - Peak Pulse (10/1000µs) 610mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 408V | Supplier Device Package |
Voltage - Breakdown (Min) 456V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 658V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,27050 € | 27,05 € |
| 500 | 0,20740 € | 103,70 € |
| 1.000 | 0,18704 € | 187,04 € |
| 2.000 | 0,16990 € | 339,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,17473 € | 873,65 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

