Direct

P4KE47 | |
|---|---|
DigiKey Part Number | P4KE47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE47 |
Description | TVS DIODE 40.2VWM DO204AL |
Customer Reference | |
Detailed Description | 68.04V Clamp 6.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE47 Models |
Category | Voltage - Clamping (Max) @ Ipp 68.04V |
Mfr | Current - Peak Pulse (10/1000µs) 6.3A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40.2V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 42.35V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE47A | Littelfuse Inc. | 9.311 | 18-P4KE47ACT-ND | 0,59000 € | Direct |
| BZW04-40-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-40-E3/54-ND | 0,20091 € | Direct |



