
P4KE400CA | |
---|---|
DigiKey Part Number | P4KE400CATR-ND - Tape & Reel (TR) P4KE400CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE400CA |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE400CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,52000 € | 0,52 € |
10 | 0,45300 € | 4,53 € |
100 | 0,31220 € | 31,22 € |
500 | 0,23960 € | 119,80 € |
1.000 | 0,18957 € | 189,57 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,16645 € | 832,25 € |
10.000 | 0,14838 € | 1.483,80 € |
Unit Price without VAT: | 0,52000 € |
---|---|
Unit Price with VAT: | 0,61880 € |