Similar
Similar
Similar
Similar

P4KE36C | |
|---|---|
DigiKey Part Number | P4KE36C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE36C |
Description | TVS DIODE 30.8VWM 52.4V DO204AL |
Customer Reference | |
Detailed Description | 52.4V Clamp 8.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE36C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 32.4V | |
Voltage - Clamping (Max) @ Ipp | 52.4V | |
Current - Peak Pulse (10/1000µs) | 8.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |




