
P4KE350CA | |
|---|---|
DigiKey Part Number | 18-P4KE350CATR-ND - Tape & Reel (TR) 18-P4KE350CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE350CA |
Description | TVS DIODE 300VWM 482VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE350CA Models |
Category | Current - Peak Pulse (10/1000µs) 850mA |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 300V | Supplier Device Package |
Voltage - Breakdown (Min) 332V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 482V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,51400 € | 5,14 € |
| 100 | 0,33410 € | 33,41 € |
| 500 | 0,25640 € | 128,20 € |
| 1.000 | 0,23134 € | 231,34 € |
| 2.000 | 0,21025 € | 420,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15618 € | 780,90 € |
| 10.000 | 0,14725 € | 1.472,50 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

