
P4KE350 | |
|---|---|
DigiKey Part Number | P4KE350-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE350 |
Description | TVS DIODE 300VWM 506.1V DO204AL |
Customer Reference | |
Detailed Description | 506.1V Clamp 850mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE350 Models |
Category | Voltage - Clamping (Max) @ Ipp 506.1V |
Mfr | Current - Peak Pulse (10/1000µs) 850mA |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 300V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 315V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE350A | Littelfuse Inc. | 165 | P4KE350ACT-ND | 0,65000 € | Direct |


