
P4KE30CA | |
|---|---|
DigiKey Part Number | F5651TR-ND - Tape & Reel (TR) F5651CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE30CA |
Description | TVS DIODE 25.6VWM 41.4V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 41.4V Clamp 9.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE30CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 25.6V | |
Voltage - Breakdown (Min) | 28.5V | |
Voltage - Clamping (Max) @ Ipp | 41.4V | |
Current - Peak Pulse (10/1000µs) | 9.9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,37800 € | 3,78 € |
| 100 | 0,24230 € | 24,23 € |
| 500 | 0,18362 € | 91,81 € |
| 1.000 | 0,16469 € | 164,69 € |
| 2.000 | 0,14876 € | 297,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10958 € | 547,90 € |
| 10.000 | 0,10068 € | 1.006,80 € |
| 15.000 | 0,09615 € | 1.442,25 € |
| 25.000 | 0,09606 € | 2.401,50 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |


