Direct
Similar

P4KE300C | |
|---|---|
DigiKey Part Number | P4KE300C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE300C |
Description | TVS DIODE 256VWM 434.7V DO204AL |
Customer Reference | |
Detailed Description | 434.7V Clamp 1A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE300C Models |
Category | Current - Peak Pulse (10/1000µs) 1A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 256V | Supplier Device Package |
Voltage - Breakdown (Min) 270V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 434.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE300CA | Littelfuse Inc. | 1.326 | P4KE300CACT-ND | 0,69000 € | Direct |
| P4KE300CA-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | P4KE300CA-E3/54-ND | 0,37040 € | Direct |
| P4KE300CA-G | Comchip Technology | 0 | P4KE300CA-G-ND | 0,15827 € | Similar |




