
P4KE30 | |
|---|---|
DigiKey Part Number | P4KE30-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE30 |
Description | TVS DIODE 25.6VWM DO204AL |
Customer Reference | |
Detailed Description | 43.47V Clamp 9.9A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE30 Models |
Category | Voltage - Clamping (Max) @ Ipp 43.47V |
Mfr | Current - Peak Pulse (10/1000µs) 9.9A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 25.6V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 27V | Supplier Device Package |



