
P4KE24CA | |
|---|---|
DigiKey Part Number | 18-P4KE24CATR-ND - Tape & Reel (TR) 18-P4KE24CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE24CA |
Description | TVS DIODE 20.5VWM 33.2V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 12.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE24CA Models |
Category | Current - Peak Pulse (10/1000µs) 12.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 20.5V | Supplier Device Package |
Voltage - Breakdown (Min) 22.8V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 33.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,38700 € | 3,87 € |
| 100 | 0,24830 € | 24,83 € |
| 500 | 0,18846 € | 94,23 € |
| 1.000 | 0,16914 € | 169,14 € |
| 2.000 | 0,15288 € | 305,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11272 € | 563,60 € |
| 10.000 | 0,10364 € | 1.036,40 € |
| 15.000 | 0,09965 € | 1.494,75 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

