33.2V Clamp 12.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE24A

DigiKey Part Number
18-P4KE24ATR-ND - Tape & Reel (TR)
18-P4KE24ACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE24A
Description
TVS DIODE 20.5VWM 33.2V DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
33.2V Clamp 12.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE24A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
12.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,26700 €2,67 €
1000,12180 €12,18 €
5000,11832 €59,16 €
1.0000,11487 €114,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,10242 €512,10 €
10.0000,09819 €981,90 €
15.0000,08873 €1.330,95 €
25.0000,08734 €2.183,50 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €