
P4KE220A | |
---|---|
DigiKey Part Number | P4KE220ATR-ND - Tape & Reel (TR) P4KE220ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE220A |
Description | TVS DIODE 185VWM 328VC DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 1.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE220A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 1.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
10 | 0,34600 € | 3,46 € |
100 | 0,23590 € | 23,59 € |
500 | 0,18528 € | 92,64 € |
1.000 | 0,15440 € | 154,40 € |
2.000 | 0,15123 € | 302,46 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,14711 € | 735,55 € |
10.000 | 0,13787 € | 1.378,70 € |
15.000 | 0,12277 € | 1.841,55 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |