
P4KE180C | |
|---|---|
DigiKey Part Number | P4KE180C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE180C |
Description | TVS DIODE 154VWM 258.3V DO204AL |
Customer Reference | |
Detailed Description | 258.3V Clamp 1.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE180C Models |
Category | Current - Peak Pulse (10/1000µs) 1.7A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 154V | Supplier Device Package |
Voltage - Breakdown (Min) 162V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 258.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE180CA | Littelfuse Inc. | 54 | P4KE180CACT-ND | 0,69000 € | Direct |
| BZW04-154B-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-154B-E3/54-ND | 0,22105 € | Direct |
| BZW04-154BHE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-154BHE3/54-ND | 0,26735 € | Direct |
| P4KE180CA-G | Comchip Technology | 0 | P4KE180CA-G-ND | 0,10296 € | Similar |




