Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

P4KE16A-B | |
|---|---|
DigiKey Part Number | P4KE16A-B-ND |
Manufacturer | |
Manufacturer Product Number | P4KE16A-B |
Description | TVS DIODE 13.6VWM 22.5V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 18.2A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE16A-B Models |
Category | Current - Peak Pulse (10/1000µs) 18.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Bulk | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 13.6V | Supplier Device Package |
Voltage - Breakdown (Min) 15.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 22.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE16A | Littelfuse Inc. | 7.642 | 18-P4KE16ACT-ND | 0,59000 € | Similar |
| BZW04-14-E3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-14-E3/54-ND | 0,20091 € | Direct |
| BZW04-14-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-14-E3/73-ND | 0,25130 € | Direct |
| BZW04-14HE3/54 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-14HE3/54-ND | 0,27591 € | Direct |
| BZW04-14HE3/73 | Vishay General Semiconductor - Diodes Division | 0 | BZW04-14HE3/73-ND | 0,26227 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,16140 € | 80,70 € |
| Unit Price without VAT: | 0,16140 € |
|---|---|
| Unit Price with VAT: | 0,19207 € |




