P4KE15C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 389
Unit Price: 0,63000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,10296 €
Datasheet
22.26V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE15C

DigiKey Part Number
P4KE15C-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE15C
Description
TVS DIODE 12.8VWM DO204AL
Customer Reference
Detailed Description
22.26V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE15C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
19.3A
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Bidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
12.8V
Supplier Device Package
Voltage - Breakdown (Min)
13.55V
Base Product Number
Voltage - Clamping (Max) @ Ipp
22.26V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P4KE15CALittelfuse Inc.389P4KE15CACT-ND0,63000 €Direct
P4KE15CA-GComchip Technology0P4KE15CA-G-ND0,10296 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable