
P4KE15A | |
|---|---|
DigiKey Part Number | P4KE15ATR-ND - Tape & Reel (TR) P4KE15ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE15A |
Description | TVS DIODE 12.8VWM 21.2V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 19.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE15A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 19.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,16780 € | 16,78 € |
| 500 | 0,14166 € | 70,83 € |
| 1.000 | 0,11446 € | 114,46 € |
| 2.000 | 0,11231 € | 224,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09983 € | 499,15 € |
| 10.000 | 0,09783 € | 978,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

