
P4KE13CA | |
|---|---|
DigiKey Part Number | 18-P4KE13CATR-ND - Tape & Reel (TR) 18-P4KE13CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE13CA |
Description | TVS DIODE 11.1VWM 18.2V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE13CA Models |
Category | Current - Peak Pulse (10/1000µs) 22.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case DO-204AL, DO-41, Axial |
Voltage - Reverse Standoff (Typ) 11.1V | Supplier Device Package |
Voltage - Breakdown (Min) 12.4V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,37300 € | 3,73 € |
| 100 | 0,23920 € | 23,92 € |
| 500 | 0,18134 € | 90,67 € |
| 1.000 | 0,16265 € | 162,65 € |
| 2.000 | 0,14691 € | 293,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,10822 € | 541,10 € |
| 10.000 | 0,09943 € | 994,30 € |
| 15.000 | 0,09496 € | 1.424,40 € |
| 25.000 | 0,09487 € | 2.371,75 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |

