
P4KE13CA | |
---|---|
DigiKey Part Number | 18-P4KE13CATR-ND - Tape & Reel (TR) 18-P4KE13CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | P4KE13CA |
Description | TVS DIODE 11.1VWM 18.2V DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE13CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 22.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,43000 € | 0,43 € |
10 | 0,28600 € | 2,86 € |
100 | 0,12610 € | 12,61 € |
500 | 0,12566 € | 62,83 € |
1.000 | 0,12524 € | 125,24 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,10928 € | 546,40 € |
10.000 | 0,10844 € | 1.084,40 € |
15.000 | 0,10760 € | 1.614,00 € |
Unit Price without VAT: | 0,43000 € |
---|---|
Unit Price with VAT: | 0,51170 € |