
P4KE13 | |
|---|---|
DigiKey Part Number | P4KE13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE13 |
Description | TVS DIODE 150VWM DO214AB SMC |
Customer Reference | |
Detailed Description | 19.11V Clamp 22.5A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | P4KE13 Models |
Category | Voltage - Clamping (Max) @ Ipp 19.11V |
Mfr | Current - Peak Pulse (10/1000µs) 22.5A |
Series | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 11.1V | Package / Case DO-204AL, DO-41, Axial |
Voltage - Breakdown (Min) 11.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4KE13A | Littelfuse Inc. | 2.090 | P4KE13ACT-ND | 0,49000 € | Direct |
| P6KE13A | Littelfuse Inc. | 19.617 | P6KE13ALFCT-ND | 0,60000 € | Similar |
| P4KE13A-G | Comchip Technology | 0 | P4KE13A-G-ND | 0,10378 € | Similar |
| P6KE13A | Taiwan Semiconductor Corporation | 0 | P6KE13ATR-ND | 0,08738 € | Similar |





