P4KE110-B is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 5.000
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,14120 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,89310 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,89310 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,73276 €

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1,73276 €

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05942 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,05942 €
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,07296 €
Datasheet
DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE110-B

DigiKey Part Number
P4KE110-B-ND
Manufacturer
Manufacturer Product Number
P4KE110-B
Description
TVS DIODE 94VWM 159.6V DO204AL
Customer Reference
Detailed Description
159.6V Clamp 2.7A Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE110-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
94V
Voltage - Breakdown (Min)
99.45V
Voltage - Clamping (Max) @ Ipp
159.6V
Current - Peak Pulse (10/1000µs)
2.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable