
P4802SALRP | |
|---|---|
DigiKey Part Number | P4802SALRPTR-ND - Tape & Reel (TR) P4802SALRPCT-ND - Cut Tape (CT) P4802SALRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4802SALRP |
Description | THYRISTOR 440V 150A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 440V Off-State 150 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 120 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 2 |
Part Status Active | Capacitance 20pF |
Voltage - Breakover 600V | Mounting Type Surface Mount |
Voltage - Off State 440V | Package / Case DO-214AA, SMB |
Voltage - On State 8 V | Supplier Device Package DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,40000 € | 1,40 € |
| 10 | 0,89100 € | 8,91 € |
| 100 | 0,59850 € | 59,85 € |
| 500 | 0,47346 € | 236,73 € |
| 1.000 | 0,43322 € | 433,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,48637 € | 1.215,92 € |
| Unit Price without VAT: | 1,40000 € |
|---|---|
| Unit Price with VAT: | 1,66600 € |

