Direct

P4802ACL | |
|---|---|
DigiKey Part Number | P4802ACL-ND |
Manufacturer | |
Manufacturer Product Number | P4802ACL |
Description | THYRISTOR 220V/440V 400A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220V, 440V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 2 |
Part Status Active | Capacitance 50pF, 85pF |
Voltage - Breakover 300V, 600V | Mounting Type Through Hole |
Voltage - Off State 220V, 440V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4802ACMCL | Littelfuse Inc. | 0 | P4802ACMCL-ND | 1,81816 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,75416 € | 877,08 € |
| Unit Price without VAT: | 1,75416 € |
|---|---|
| Unit Price with VAT: | 2,08745 € |


