
P4802AB60 | |
---|---|
DigiKey Part Number | P4802AB60-ND |
Manufacturer | |
Manufacturer Product Number | P4802AB60 |
Description | THYRISTOR 220V/440V 250A 3-SIP |
Customer Reference | |
Detailed Description | 220V, 440V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 300V, 600V | |
Voltage - Off State | 220V, 440V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 50pF, 85pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |