Direct

P4802AARP | |
|---|---|
DigiKey Part Number | P4802AARP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4802AARP |
Description | THYRISTOR 220V/440V 150A 3-SIP |
Customer Reference | |
Detailed Description | 220V, 440V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 20pF, 35pF |
Voltage - Breakover 300V, 600V | Mounting Type Through Hole |
Voltage - Off State 220V, 440V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4802AALRP | Littelfuse Inc. | 0 | P4802AALRP-ND | 6,91333 € | Direct |


