
P4800MEL | |
|---|---|
DigiKey Part Number | F11672-ND |
Manufacturer | |
Manufacturer Product Number | P4800MEL |
Description | THYRISTOR 450V 5KA TO-218-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 450V Off-State 5 kA Ipp TVS Thyristor TO-218-3, TO-218AC |
Datasheet | Datasheet |
EDA/CAD Models | P4800MEL Models |
Category | Current - Peak Pulse (8/20µs) 5 kA |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 1.1 kA |
Series | Current - Hold (Ih) 20 mA |
Packaging Tube | Number of Elements 1 |
Part Status Active | Capacitance 500pF |
Voltage - Breakover 600V | Mounting Type Through Hole |
Voltage - Off State 450V | Package / Case TO-218-3, TO-218AC |
Voltage - On State 4 V | Supplier Device Package TO-218AC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,46000 € | 8,46 € |
| 25 | 5,16640 € | 129,16 € |
| 100 | 4,46200 € | 446,20 € |
| Unit Price without VAT: | 8,46000 € |
|---|---|
| Unit Price with VAT: | 10,06740 € |

