400V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4500SDLHLRP

DigiKey Part Number
F9460TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4500SDLHLRP
Description
THYRISTOR 400V DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
400V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
530V
Voltage - Off State
400V
Voltage - On State
4 V
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,43030 €1.075,75 €
Manufacturers Standard Package
Unit Price without VAT:0,43030 €
Unit Price with VAT:0,51206 €