
P4500SCMCLRP | |
---|---|
DigiKey Part Number | P4500SCMCLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4500SCMCLRP |
Description | THYRISTOR 400V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 400V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 65pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | 0,48862 € | 1.221,55 € |
Unit Price without VAT: | 0,48862 € |
---|---|
Unit Price with VAT: | 0,58146 € |