
P4500SCLHLRP | |
|---|---|
DigiKey Part Number | P4500SCLHLRPTR-ND - Tape & Reel (TR) P4500SCLHLRPCT-ND - Cut Tape (CT) P4500SCLHLRPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4500SCLHLRP |
Description | THYRISTOR 400V 400A DO-214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 400V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 400 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 50 mA | |
Number of Elements | 1 | |
Capacitance | 50pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,61000 € | 1,61 € |
| 10 | 1,02100 € | 10,21 € |
| 100 | 0,68510 € | 68,51 € |
| 500 | 0,54124 € | 270,62 € |
| 1.000 | 0,49496 € | 494,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,38404 € | 960,10 € |
| Unit Price without VAT: | 1,61000 € |
|---|---|
| Unit Price with VAT: | 1,91590 € |

