
P4500SBLRP | |
|---|---|
DigiKey Part Number | P4500SBLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4500SBLRP |
Description | THYRISTOR DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | - | |
Capacitance | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34108 € | 852,70 € |
| Unit Price without VAT: | 0,34108 € |
|---|---|
| Unit Price with VAT: | 0,40589 € |

