P4500Q22CLRP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4500Q22DLHLRP

DigiKey Part Number
18-P4500Q22DLHLRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4500Q22DLHLRP
Description
THYRISTOR 400V 550A 2-TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400V Off-State 550 A Ipp TVS Thyristor 2-TDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
570V
Voltage - Off State
400V
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
550 A
Current - Peak Pulse (10/1000µs)
130 A
Current - Hold (Ih)
10 mA
Number of Elements
1
Capacitance
25pF, 65pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Supplier Device Package
2-QFN (3.3x3.3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,54385 €8.157,75 €
Unit Price without VAT:0,54385 €
Unit Price with VAT:0,64718 €