400V Off-State Ipp TVS Thyristor 2-TDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4500Q22CLRP

DigiKey Part Number
18-P4500Q22CLRPTR-ND - Tape & Reel (TR)
18-P4500Q22CLRPCT-ND - Cut Tape (CT)
18-P4500Q22CLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P4500Q22CLRP
Description
THYRISTOR 400V 2-TDFN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
400V Off-State Ipp TVS Thyristor 2-TDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
-
Voltage - Off State
400V
Voltage - On State
5 V
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
45pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Supplier Device Package
2-QFN (3.3x3.3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.908
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,07000 €2,07 €
101,33000 €13,30 €
1000,90470 €90,47 €
5000,72290 €361,45 €
1.0000,66784 €667,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,54562 €2.728,10 €
Manufacturers Standard Package
Unit Price without VAT:2,07000 €
Unit Price with VAT:2,46330 €