Direct

P4202ACRP | |
|---|---|
DigiKey Part Number | P4202ACRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4202ACRP |
Description | THYRISTOR 190V/380V 400A 3-SIP |
Customer Reference | |
Detailed Description | 190V, 380V Off-State 400 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 400 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 100 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Obsolete | Capacitance 50pF, 85pF |
Voltage - Breakover 250V, 500V | Mounting Type Through Hole |
Voltage - Off State 190V, 380V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4202ACLRP | Littelfuse Inc. | 0 | P4202ACLRP-ND | 1,81826 € | Direct |


