
P4202ABLRP | |
|---|---|
DigiKey Part Number | P4202ABLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4202ABLRP |
Description | THYRISTOR 190V/380V 250A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 190V, 380V Off-State 250 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 2 |
Part Status Active | Capacitance 50pF, 85pF |
Voltage - Breakover 250V, 500V | Mounting Type Through Hole |
Voltage - Off State 190V, 380V | Package / Case 3-SIP |
Voltage - On State 4 V | Supplier Device Package TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 1,66116 € | 1.162,81 € |
| Unit Price without VAT: | 1,66116 € |
|---|---|
| Unit Price with VAT: | 1,97678 € |

