
P4202AAL | |
---|---|
DigiKey Part Number | P4202AAL-ND |
Manufacturer | |
Manufacturer Product Number | P4202AAL |
Description | THYRISTOR 190V/380V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 190V, 380V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Breakover | 250V, 500V | |
Voltage - Off State | 190V, 380V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 2 | |
Capacitance | 20pF, 35pF | |
Mounting Type | Through Hole | |
Package / Case | 3-SIP | |
Supplier Device Package | TO-220 Modified |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,05500 € | 527,50 € |
Unit Price without VAT: | 1,05500 € |
---|---|
Unit Price with VAT: | 1,25545 € |