320V, 640V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3504UCLTP

DigiKey Part Number
P3504UCLTP-ND
Manufacturer
Manufacturer Product Number
P3504UCLTP
Description
THYRISTOR 320V/640V 400A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
320V, 640V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tube
Number of Elements
4
Part Status
Active
Capacitance
45pF, 75pF
Voltage - Breakover
400V, 800V
Mounting Type
Surface Mount
Voltage - Off State
320V, 640V
Package / Case
6-SMD, Gull Wing
Voltage - On State
4 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10.5002,45605 €25.788,52 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,45605 €
Unit Price with VAT:2,92270 €