320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3500SCMCLRP

DigiKey Part Number
P3500SCMCLRPTR-ND - Tape & Reel (TR)
P3500SCMCLRPCT-ND - Cut Tape (CT)
P3500SCMCLRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3500SCMCLRP
Description
THYRISTOR 320V 400A DO-214AA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
40pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
400V
Package / Case
DO-214AA, SMB
Voltage - Off State
320V
Supplier Device Package
DO-214AA
Voltage - On State
5 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.644
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,68000 €1,68 €
101,07200 €10,72 €
1000,72160 €72,16 €
5000,57158 €285,79 €
1.0000,52332 €523,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,41156 €1.028,90 €
Manufacturers Standard Package
Unit Price without VAT:1,68000 €
Unit Price with VAT:1,99920 €