P3500SCMC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4.644
Unit Price: 1,76000 €
Datasheet
320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3500SCMC

DigiKey Part Number
P3500SCMC-ND
Manufacturer
Manufacturer Product Number
P3500SCMC
Description
THYRISTOR 320V 400A DO-214AA
Customer Reference
Detailed Description
320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
100 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih)
150 mA
Series
Number of Elements
1
Packaging
Bulk
Capacitance
40pF
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Breakover
400V
Package / Case
DO-214AA, SMB
Voltage - Off State
320V
Supplier Device Package
DO-214AA
Voltage - On State
5 V
Base Product Number
Current - Peak Pulse (8/20µs)
400 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3500SCMCLRPLittelfuse Inc.4.644P3500SCMCLRPCT-ND1,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types