Direct
Similar

P3500SC | |
|---|---|
DigiKey Part Number | P3500SC-ND |
Manufacturer | |
Manufacturer Product Number | P3500SC |
Description | THYRISTOR 320V 400A DO-214AA |
Customer Reference | |
Detailed Description | 320V Off-State 400 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Bulk | Capacitance 65pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 400V | Package / Case DO-214AA, SMB |
Voltage - Off State 320V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 400 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3500SCLRP | Littelfuse Inc. | 2.350 | P3500SCLRPCT-ND | 1,58000 € | Direct |
| SMP100LC-270 | STMicroelectronics | 17.922 | 497-4092-1-ND | 1,03000 € | Similar |



