
P3500Q12BLRP | |
|---|---|
DigiKey Part Number | P3500Q12BLRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3500Q12BLRP |
Description | THYRISTOR 320V 250A 2-TDFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 320V Off-State 250 A Ipp TVS Thyristor 2-TDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | 400V | |
Voltage - Off State | 320V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (8/20µs) | 250 A | |
Current - Peak Pulse (10/1000µs) | 80 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 30pF | |
Mounting Type | Surface Mount | |
Package / Case | 2-TDFN | |
Supplier Device Package | 2-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,48412 € | 7.261,80 € |
| Unit Price without VAT: | 0,48412 € |
|---|---|
| Unit Price with VAT: | 0,57610 € |

