300V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3403UALRP

DigiKey Part Number
P3403UALRP-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3403UALRP
Description
THYRISTOR 300V 150A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
300V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
45pF, 65pF
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Modified MS-013
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.5001,28993 €13.544,26 €
Unit Price without VAT:1,28993 €
Unit Price with VAT:1,53502 €