300V Off-State 150 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3403AAL

DigiKey Part Number
P3403AAL-ND
Manufacturer
Manufacturer Product Number
P3403AAL
Description
THYRISTOR 300V 150A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
300V Off-State 150 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
300V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
20pF, 30pF
Mounting Type
Through Hole
Package / Case
3-SIP
Supplier Device Package
TO-220 Modified
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5001,28994 €644,97 €
Manufacturers Standard Package
Unit Price without VAT:1,28994 €
Unit Price with VAT:1,53503 €