
P3300AA61L | |
---|---|
DigiKey Part Number | P3300AA61L-ND |
Manufacturer | |
Manufacturer Product Number | P3300AA61L |
Description | THYRISTOR 300V 150A TO-220-2 |
Customer Reference | |
Detailed Description | 300V Off-State 150 A Ipp TVS Thyristor TO-220-2 No Tab |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Breakover | 360V | |
Voltage - Off State | 300V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 150 A | |
Current - Peak Pulse (10/1000µs) | 45 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 35pF | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 No Tab | |
Supplier Device Package | TO-220 Modified |