270V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3203UCRP

DigiKey Part Number
P3203UCRPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3203UCRP
Description
THYRISTOR 270V 400A 6-SMD
Customer Reference
Detailed Description
270V Off-State 400 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Breakover
350V
Voltage - Off State
270V
Voltage - On State
8 V
Current - Peak Pulse (8/20µs)
400 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
3
Capacitance
45pF, 70pF
Mounting Type
Surface Mount
Package / Case
6-SMD, Gull Wing
Supplier Device Package
Modified MS-013
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types