Direct

P3203UBRP | |
|---|---|
DigiKey Part Number | P3203UBRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3203UBRP |
Description | THYRISTOR 270V 250A 6-SMD |
Customer Reference | |
Detailed Description | 270V Off-State 250 A Ipp TVS Thyristor 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 250 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 80 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 3 |
Part Status Obsolete | Capacitance 45pF, 70pF |
Voltage - Breakover 350V | Mounting Type Surface Mount |
Voltage - Off State 270V | Package / Case 6-SMD, Gull Wing |
Voltage - On State 8 V | Supplier Device Package Modified MS-013 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3203UBLRP | Littelfuse Inc. | 0 | P3203UBLRP-ND | 2,20776 € | Direct |


