270V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3203UALRP

DigiKey Part Number
18-P3203UALRPTR-ND - Tape & Reel (TR)
18-P3203UALRPCT-ND - Cut Tape (CT)
18-P3203UALRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P3203UALRP
Description
THYRISTOR 270V 150A 6-SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270V Off-State 150 A Ipp TVS Thyristor 6-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
150 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
45 A
Series
Current - Hold (Ih)
150 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Elements
3
Part Status
Active
Capacitance
45pF, 70pF
Voltage - Breakover
350V
Mounting Type
Surface Mount
Voltage - Off State
270V
Package / Case
6-SMD, Gull Wing
Voltage - On State
8 V
Supplier Device Package
Modified MS-013
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.350
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 €3,99 €
102,63300 €26,33 €
1001,86350 €186,35 €
5001,63726 €818,63 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5001,33763 €2.006,45 €
Manufacturers Standard Package
Unit Price without VAT:3,99000 €
Unit Price with VAT:4,74810 €