270V Off-State 400 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3203ACL

DigiKey Part Number
P3203ACL-ND
Manufacturer
Manufacturer Product Number
P3203ACL
Description
THYRISTOR 270V 400A 3-SIP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
270V Off-State 400 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
400 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
100 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
3
Part Status
Active
Capacitance
45pF, 70pF
Voltage - Breakover
350V
Mounting Type
Through Hole
Voltage - Off State
270V
Package / Case
3-SIP
Voltage - On State
8 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 534
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,37000 €4,37 €
102,92000 €29,20 €
1002,09720 €209,72 €
5001,85722 €928,61 €
Manufacturers Standard Package
Unit Price without VAT:4,37000 €
Unit Price with VAT:5,20030 €