P3203AB is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 665
Unit Price: 3,88000 €
Datasheet
270V Off-State 250 A Ipp TVS Thyristor 3-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3203AB

DigiKey Part Number
P3203AB-ND
Manufacturer
Manufacturer Product Number
P3203AB
Description
THYRISTOR 270V 250A 3-SIP
Customer Reference
Detailed Description
270V Off-State 250 A Ipp TVS Thyristor 3-SIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (8/20µs)
250 A
Manufacturer
Littelfuse Inc.
Current - Peak Pulse (10/1000µs)
80 A
Series
Current - Hold (Ih)
150 mA
Packaging
Bulk
Number of Elements
3
Part Status
Obsolete
Capacitance
45pF, 70pF
Voltage - Breakover
350V
Mounting Type
Through Hole
Voltage - Off State
270V
Package / Case
3-SIP
Voltage - On State
8 V
Supplier Device Package
TO-220 Modified
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P3203ABLLittelfuse Inc.665P3203ABL-ND3,88000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes