
P3203AAL | |
|---|---|
DigiKey Part Number | P3203AAL-ND |
Manufacturer | |
Manufacturer Product Number | P3203AAL |
Description | THYRISTOR 270V 150A 3-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 270V Off-State 150 A Ipp TVS Thyristor 3-SIP |
Datasheet | Datasheet |
Category | Current - Peak Pulse (8/20µs) 150 A |
Manufacturer Littelfuse Inc. | Current - Peak Pulse (10/1000µs) 45 A |
Series | Current - Hold (Ih) 150 mA |
Packaging Bulk | Number of Elements 3 |
Part Status Active | Capacitance 20pF, 30pF |
Voltage - Breakover 350V | Mounting Type Through Hole |
Voltage - Off State 270V | Package / Case 3-SIP |
Voltage - On State 8 V | Supplier Device Package TO-220 Modified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 € | 3,44 € |
| 10 | 2,27500 € | 22,75 € |
| 100 | 1,61000 € | 161,00 € |
| 500 | 1,34834 € | 674,17 € |
| Unit Price without VAT: | 3,44000 € |
|---|---|
| Unit Price with VAT: | 4,09360 € |

